- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMF107B7473MAHT
Taiyo Yuden
EMF107B7473MAHT
Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 20% - 16VDC - X7R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 20% - 16VDC - X7R - 0603 - Tape&Reel
Search Keywords: EMF107B7473MAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMF107B7473MAHT
-
Alias/AKA:CQEMF107B7473MAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is EMF107B7473MAHT RoHS compliant?
Yes, EMF107B7473MAHT is RoHS compliant.
What is the lead time for EMF107B7473MAHT?
The standard lead time for EMF107B7473MAHT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0275
12,000
$0.0258
28,000
$0.0247
52,000
$0.0240
100,000
$0.0233
152,000 +
$0.0232
Click for Quote
Log in
to unlock special pricing