- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMF105B7472MVHF
EMF105B7472MVHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4700pf (+/-) 20% - 16VDC - X7R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4700pf (+/-) 20% - 16VDC - X7R - 0402 - Tape&Reel
Search Keywords: EMF105B7472MVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMF105B7472MVHF
-
Alias/AKA:CQEMF105B7472MVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10,000
$0.0085
30,000
$0.0067
50,000
$0.0066
100,000
$0.0064
150,000
$0.0063
250,000
$0.0060
500,000 +
$0.0052
Click for Quote
Log in
to unlock special pricing