- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor Array ›
- E2K110B7104KB-T
E2K110B7104KB-T
Taiyo Yuden
Cap Ceramic Array 0.1uF 16V X7R 10% 0504 Pad SMD 2 Capacitor 125°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic Array 0.1uF 16V X7R 10% 0504 Pad SMD 2 Capacitor 125°C T/R
Search Keywords: E2K110B7104KBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:E2K110B7104KB-T
-
Alias/AKA:CEE2K110B7104KB-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Style:Ceramic Chip
-
Material:Ceramic
-
Dimension:1.37mm x 1mm x 0.6 mm
-
Construction:Flat
-
Lead Diameter:N/R
-
Failure Rate:N/R
-
Lead Pitch:N/R
-
Family:2
-
Dielectric:X7R
-
Capacitance Value:0.1 uF
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.