- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Duplexers ›
- D5RB881M5E1BH-Z
Taiyo Yuden
D5RB881M5E1BH-Z
RF Duplexer 58dB at 52dB at T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:D5RB881M5E1BH-Z
-
Alias/AKA:PJD5RB881M5E1BH-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Minimum Antenna to Receiver Attenuation:N/A
-
Family:D5RB881M5E1BH
-
Maximum Receiver Insertion Loss:1.7(Typ) dB
-
Minimum Transmitter to Antenna Attenuation:N/A
-
Minimum Transmitter to Receiver Isolation @ Transmitter Band:58(Typ) dB
-
Dimension:1.8 x 1.4 x 0.47(Max) mm
-
Maximum Transmitter Insertion Loss:1.4(Typ) dB
-
Minimum Transmitter to Receiver Isolation @ Receiver Band:52(Typ) dB
-
Maximum Input Power:26 dBm
-
Mounting:Surface Mount