- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CQUMF325B7473MNHT
Taiyo Yuden
CQUMF325B7473MNHT
Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 20% - 50VDC - X7R - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 20% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: CQUMF325B7473MNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CQUMF325B7473MNHT
-
Alias/AKA:UMF325B7473MNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CQUMF325B7473MNHT RoHS compliant?
Yes, CQUMF325B7473MNHT is RoHS compliant.
What is the lead time for CQUMF325B7473MNHT?
The standard lead time for CQUMF325B7473MNHT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1540
4,000
$0.1473
6,000
$0.1452
8,000
$0.1449
26,000
$0.1254
50,000
$0.1205
100,000
$0.1201
150,000 +
$0.1189
Click for Quote
Log in
to unlock special pricing