- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CQLMF325B7225KMHP
CQLMF325B7225KMHP
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 10% - 10VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 10% - 10VDC - X7R - 1210 - Tape&Reel
Search Keywords: CQLMF325B7225KMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CQLMF325B7225KMHP
-
Alias/AKA:LMF325B7225KMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2000
3,000
$0.1913
5,000
$0.1884
8,000
$0.1747
10,000
$0.1537
25,000
$0.1476
50,000
$0.1454
100,000 +
$0.1255
Click for Quote
Log in
to unlock special pricing