- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CQLMF212B7474MGHT
Taiyo Yuden
CQLMF212B7474MGHT
Multi Layer Ceramic Capacitor - SMD - 0.47uF (+/-) 20% - 10VDC - X7R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF (+/-) 20% - 10VDC - X7R - 0805 - Tape&Reel
Search Keywords: CQLMF212B7474MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CQLMF212B7474MGHT
-
Alias/AKA:LMF212B7474MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CQLMF212B7474MGHT RoHS compliant?
Yes, CQLMF212B7474MGHT is RoHS compliant.
What is the lead time for CQLMF212B7474MGHT?
The standard lead time for CQLMF212B7474MGHT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3,000
$0.0616
6,000
$0.0578
12,000
$0.0553
27,000
$0.0538
51,000
$0.0523
102,000
$0.0427
150,000
$0.0426
252,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing