- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CQLMF107B7105MAHT
CQLMF107B7105MAHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 10VDC - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 10VDC - X7R - 0603 - Tape&Reel
Search Keywords: CQLMF107B7105MAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CQLMF107B7105MAHT
-
Alias/AKA:LMF107B7105MAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0248
12,000
$0.0233
28,000
$0.0223
52,000
$0.0217
100,000
$0.0211
152,000
$0.0210
252,000
$0.0172
500,000 +
$0.0172
Click for Quote
Log in
to unlock special pricing