- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CQEMF325B7225MMHP
Taiyo Yuden
CQEMF325B7225MMHP
Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 16VDC - X7R - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF (+/-) 20% - 16VDC - X7R - 1210 - Tape&Reel
Search Keywords: CQEMF325B7225MMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CQEMF325B7225MMHP
-
Alias/AKA:EMF325B7225MMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is CQEMF325B7225MMHP RoHS compliant?
Yes, CQEMF325B7225MMHP is RoHS compliant.
What is the lead time for CQEMF325B7225MMHP?
The standard lead time for CQEMF325B7225MMHP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2310
3,000
$0.2210
5,000
$0.2178
8,000
$0.2017
10,000
$0.1775
25,000
$0.1705
50,000
$0.1701
100,000 +
$0.1431
Click for Quote
Log in
to unlock special pricing