Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CPPAS3225P3R3113 by Taiyo Yuden
Image is representational - see mfr. specs
Taiyo Yuden

CPPAS3225P3R3113

Taiyo Yuden

Cap Supercap 0.011F 3.3V 70°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Supercap 0.011F 3.3V 70°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CPPAS3225P3R3113
  • Alias/AKA:
    PAS3225P3R3113
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • Capacitance Value:
    0.011 F
  • Voltage:
    3.3 VDC
  • Equivalent Series Resistance:
    N/A
  • Leakage Current:
    N/A
  • Mounting:
    Surface Mount
  • Dimension:
    3.2 x 2.5 x 0.9 mm
  • Operating Temperature:
    -20 to 70 °C
  • Lead Pitch For Radial:
    N/R
  • Tolerance:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10000
Order Increment:
10000
5 Weeks can ship 7/22/24
Backorder
Qty
Unit Price
10,000
€0.770
20,000
€0.738
40,000
€0.697
80,000 +
€0.666
Click for Quote
Log in to unlock special pricing