- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGSMK432BJ473KM-T
CGSMK432BJ473KM-T
Taiyo Yuden
Cap Ceramic 0.047uF 630V X5R 10% Pad SMD 1812 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.047uF 630V X5R 10% Pad SMD 1812 85°C T/R
Search Keywords: CGSMK432BJ473KMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGSMK432BJ473KM-T
-
Alias/AKA:SMK432BJ473KM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:0.047 uF
-
Voltage:630 VDC
-
Package/Case:1812
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.3833
1,000
$0.3823
2,500
$0.3504
5,000
$0.3360
7,500
$0.3352
10,000
$0.3343
15,000
$0.3271
25,000 +
$0.3228
Click for Quote
Log in
to unlock special pricing