- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGSMK316B7103KF-T
CGSMK316B7103KF-T
Taiyo Yuden
Cap Ceramic 0.01uF 630V X7R 10% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.01uF 630V X7R 10% SMD 1206 125°C T/R
Search Keywords: CGSMK316B7103KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGSMK316B7103KF-T
-
Alias/AKA:SMK316B7103KF-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.01 uF
-
Voltage:630 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0832
6,000
$0.0733
9,000
$0.0652
12,000
$0.0641
27,000
$0.0605
51,000
$0.0589
102,000
$0.0579
150,000 +
$0.0568
Click for Quote
Log in
to unlock special pricing