- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGSMK316AB7333MLHT
Taiyo Yuden
CGSMK316AB7333MLHT
Multi Layer Ceramic Capacitor - 1206 EIA / 3216 JIS - 630V - X7R - 0.033 uF (+/-) 20 % - Tape&Reel - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - 1206 EIA / 3216 JIS - 630V - X7R - 0.033 uF (+/-) 20 % - Tape&Reel - AEC-Q200
Search Keywords: CGSMK316AB7333MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGSMK316AB7333MLHT
-
Alias/AKA:SMK316AB7333MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CGSMK316AB7333MLHT RoHS compliant?
Yes, CGSMK316AB7333MLHT is RoHS compliant.
What is the lead time for CGSMK316AB7333MLHT?
The standard lead time for CGSMK316AB7333MLHT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0833
4,000
$0.0782
8,000
$0.0749
26,000
$0.0707
50,000
$0.0673
100,000
$0.0646
150,000
$0.0644
250,000 +
$0.0638
Click for Quote
Log in
to unlock special pricing