- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGQVS107CG680JCHT
CGQVS107CG680JCHT
Taiyo Yuden
High Freq Multi Layer Ceramic Capacitor - SMD - 68pf (+/-) 5% - 250VDC - C0G - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 68pf (+/-) 5% - 250VDC - C0G - 0603 - Tape&Reel
Search Keywords: CGQVS107CG680JCHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGQVS107CG680JCHT
-
Alias/AKA:QVS107CG680JCHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4,000
$0.1359
8,000
$0.1321
12,000
$0.1285
28,000
$0.1234
52,000
$0.1111
100,000
$0.1108
152,000 +
$0.1096
Click for Quote
Log in
to unlock special pricing