- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGQVS107CG3R3CCHT
Taiyo Yuden
CGQVS107CG3R3CCHT
High Freq Multi Layer Ceramic Capacitor - SMD - 3.3pf (+/-) 0.25pF - 250VDC - C0G - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 3.3pf (+/-) 0.25pF - 250VDC - C0G - 0603 - Tape&Reel
Search Keywords: CGQVS107CG3R3CCHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGQVS107CG3R3CCHT
-
Alias/AKA:QVS107CG3R3CCHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is CGQVS107CG3R3CCHT RoHS compliant?
Yes, CGQVS107CG3R3CCHT is RoHS compliant.
What is the lead time for CGQVS107CG3R3CCHT?
The standard lead time for CGQVS107CG3R3CCHT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4,000
$0.1763
8,000
$0.1714
12,000
$0.1667
28,000
$0.1601
52,000
$0.1440
100,000 +
$0.1437
Click for Quote
Log in
to unlock special pricing