- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGQMK432B7474MM-T
CGQMK432B7474MM-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 250VDC - X7R - 1812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 250VDC - X7R - 1812 - Tape&Reel
Search Keywords: CGQMK432B7474MMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGQMK432B7474MM-T
-
Alias/AKA:QMK432B7474MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$0.3833
1,000
$0.3823
2,500
$0.3504
5,000
$0.3360
7,500
$0.3352
10,000
$0.3343
15,000
$0.3271
25,000 +
$0.3228
Click for Quote
Log in
to unlock special pricing