- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGQMK325BJ224MN-T
CGQMK325BJ224MN-T
Taiyo Yuden
Cap Ceramic 0.22uF 250V X7R 20% SMD 1210 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.22uF 250V X7R 20% SMD 1210 125°C T/R
Search Keywords: CGQMK325BJ224MNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGQMK325BJ224MN-T
-
Alias/AKA:QMK325BJ224MN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.22 uF
-
Voltage:250 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0998
4,000
$0.0955
6,000
$0.0941
8,000
$0.0927
26,000
$0.0814
50,000
$0.0782
100,000
$0.0770
150,000 +
$0.0758
Click for Quote
Log in
to unlock special pricing