- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGQMK316B7683ML-T
Taiyo Yuden
CGQMK316B7683ML-T
Multi Layer Ceramic Capacitor - SMD - 0.068uF ±20% - 250VDC - X7R - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.068uF ±20% - 250VDC - X7R - 1206 - Tape&Reel
Search Keywords: CGQMK316B7683MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGQMK316B7683ML-T
-
Alias/AKA:QMK316B7683ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CGQMK316B7683ML-T RoHS compliant?
Yes, CGQMK316B7683ML-T is RoHS compliant.
What is the lead time for CGQMK316B7683ML-T?
The standard lead time for CGQMK316B7683ML-T is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
2,000
$0.0788
4,000
$0.0741
8,000
$0.0708
26,000
$0.0669
50,000
$0.0643
100,000
$0.0618
150,000
$0.0615
250,000 +
$0.0610
Click for Quote
Log in
to unlock special pricing