- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGQMK212BJ472MG-T
CGQMK212BJ472MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4700pF ±20% - 250VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4700pF ±20% - 250VDC - X5R - 0805 - Tape&Reel
Search Keywords: CGQMK212BJ472MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGQMK212BJ472MG-T
-
Alias/AKA:QMK212BJ472MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0624
6,000
$0.0623
9,000
$0.0597
12,000
$0.0596
27,000
$0.0564
51,000
$0.0563
102,000
$0.0488
150,000 +
$0.0487
Click for Quote
Log in
to unlock special pricing