- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGQMK212B7472MGHT
CGQMK212B7472MGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4700pF ±20% - 250VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4700pF ±20% - 250VDC - X7R - 0805 - Tape&Reel
Search Keywords: CGQMK212B7472MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGQMK212B7472MGHT
-
Alias/AKA:QMK212B7472MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0665
6,000
$0.0636
9,000
$0.0635
12,000
$0.0627
27,000
$0.0601
51,000
$0.0541
102,000
$0.0520
150,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing