- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGQMK212B7332KD-T
CGQMK212B7332KD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 3300pF ±10% - 250VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 3300pF ±10% - 250VDC - X7R - 0805 - Tape&Reel
Search Keywords: CGQMK212B7332KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGQMK212B7332KD-T
-
Alias/AKA:QMK212B7332KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0350
8,000
$0.0329
28,000
$0.0310
52,000
$0.0297
100,000
$0.0253
152,000
$0.0243
252,000
$0.0243
500,000 +
$0.0242
Click for Quote
Log in
to unlock special pricing