- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGQMK212B7223KG-T
CGQMK212B7223KG-T
Taiyo Yuden
Cap Ceramic 0.022uF 250V X7R 10% SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.022uF 250V X7R 10% SMD 0805 125°C T/R
Search Keywords: CGQMK212B7223KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGQMK212B7223KG-T
-
Alias/AKA:QMK212B7223KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.022 uF
-
Voltage:250 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0336
9,000
$0.0315
27,000
$0.0297
51,000
$0.0285
102,000
$0.0284
150,000
$0.0236
252,000
$0.0235
501,000 +
$0.0234
Click for Quote
Log in
to unlock special pricing