- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK432B7105MMHT
Taiyo Yuden
CGHMK432B7105MMHT
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 100VDC - X7R - 1812 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 100VDC - X7R - 1812 - Tape&Reel
Search Keywords: CGHMK432B7105MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK432B7105MMHT
-
Alias/AKA:HMK432B7105MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is CGHMK432B7105MMHT RoHS compliant?
Yes, CGHMK432B7105MMHT is RoHS compliant.
What is the lead time for CGHMK432B7105MMHT?
The standard lead time for CGHMK432B7105MMHT is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
500
$0.548
1,000
$0.523
2,500
$0.494
5,000
$0.456
7,500
$0.455
10,000
$0.444
15,000
$0.443
25,000 +
$0.438
Click for Quote
Log in
to unlock special pricing