- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK325C7475KN-TE
CGHMK325C7475KN-TE
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 100VDC - X7S - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 100VDC - X7S - 1210 - Tape&Reel
Search Keywords: CGHMK325C7475KNTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK325C7475KN-TE
-
Alias/AKA:HMK325C7475KN-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113,097
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,000
$0.3317
4,000
$0.3190
6,000
$0.3161
8,000
$0.3145
10,000
$0.3122
16,000 +
$0.3073
Click for Quote
Log in
to unlock special pricing