- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK325B7684MNHT
Taiyo Yuden
CGHMK325B7684MNHT
Multi Layer Ceramic Capacitor - 1210 EIA / 3225 JIS - 100V - X7R - 0.68 uF (+/-) 20 % - Tape&Reel - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - 1210 EIA / 3225 JIS - 100V - X7R - 0.68 uF (+/-) 20 % - Tape&Reel - AEC-Q200
Search Keywords: CGHMK325B7684MNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK325B7684MNHT
-
Alias/AKA:HMK325B7684MNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CGHMK325B7684MNHT RoHS compliant?
Yes, CGHMK325B7684MNHT is RoHS compliant.
What is the lead time for CGHMK325B7684MNHT?
The standard lead time for CGHMK325B7684MNHT is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,000
$0.1968
4,000
$0.1883
6,000
$0.1856
8,000
$0.1829
26,000
$0.1454
50,000
$0.1451
100,000 +
$0.1436
Click for Quote
Log in
to unlock special pricing