- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK325B7225KM-T
CGHMK325B7225KM-T
Taiyo Yuden
Cap Ceramic 2.2uF 100V X7R 10% SMD 1210 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 100V X7R 10% SMD 1210 125°C T/R
Search Keywords: CGHMK325B7225KMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK325B7225KM-T
-
Alias/AKA:HMK325B7225KM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:2.2 uF
-
Voltage:100 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.1600
2,500
$0.1261
5,000
$0.1206
7,500
$0.1188
25,000
$0.1140
50,000
$0.1095
100,000
$0.1078
150,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing