- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK325B7224MNHT
CGHMK325B7224MNHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - 1210 EIA / 3225 JIS - 100V - X7R - 0.22 uF (+/-) 20 % - Tape&Reel - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - 1210 EIA / 3225 JIS - 100V - X7R - 0.22 uF (+/-) 20 % - Tape&Reel - AEC-Q200
Search Keywords: CGHMK325B7224MNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK325B7224MNHT
-
Alias/AKA:HMK325B7224MNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1298
4,000
$0.1242
6,000
$0.1223
8,000
$0.1205
26,000
$0.1058
50,000
$0.1016
100,000
$0.1001
150,000 +
$0.0986
Click for Quote
Log in
to unlock special pricing