- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK316BJ104KL-T
CGHMK316BJ104KL-T
Taiyo Yuden
Cap Ceramic 0.1uF 100V X7R 10% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.1uF 100V X7R 10% SMD 1206 125°C T/R
Search Keywords: CGHMK316BJ104KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK316BJ104KL-T
-
Alias/AKA:HMK316BJ104KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.1 uF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0494
6,000
$0.0464
10,000
$0.0444
26,000
$0.0431
50,000
$0.0378
100,000
$0.0363
150,000
$0.0358
250,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing