- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK316B7473KL-T
CGHMK316B7473KL-T
Taiyo Yuden
Cap Ceramic 0.047uF 100V X7R 10% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.047uF 100V X7R 10% SMD 1206 125°C T/R
Search Keywords: CGHMK316B7473KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK316B7473KL-T
-
Alias/AKA:HMK316B7473KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.047 uF
-
Voltage:100 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0761
4,000
$0.0750
6,000
$0.0730
8,000
$0.0719
26,000
$0.0693
50,000
$0.0600
100,000
$0.0578
150,000 +
$0.0569
Click for Quote
Log in
to unlock special pricing