- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK212BC7105MGHTE
CGHMK212BC7105MGHTE
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 100VDC - X6S - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 100VDC - X6S - 0805 - Tape&Reel
Search Keywords: CGHMK212BC7105MGHTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK212BC7105MGHTE
-
Alias/AKA:HMK212BC7105MGHTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1127
6,000
$0.1078
9,000
$0.1063
12,000
$0.1048
27,000
$0.1019
51,000
$0.0882
102,000
$0.0879
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing