- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK212B7104KG-T
Taiyo Yuden
CGHMK212B7104KG-T
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 125A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK212B7104KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.12227uF
-
Voltage:1002253VDC
-
Package/Case:08052239
-
Tolerance:102252%