- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK107BJ104MA-T
CGHMK107BJ104MA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 100VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 100VDC - X5R - 0603 - Tape&Reel
Search Keywords: CGHMK107BJ104MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK107BJ104MA-T
-
Alias/AKA:HMK107BJ104MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
4,000
$0.0169
8,000
$0.0142
12,000
$0.0133
28,000
$0.0131
52,000
$0.0128
100,000
$0.0124
252,000
$0.0110
500,000 +
$0.0105
Click for Quote
Log in
to unlock special pricing