- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK107B7102KAHT
Taiyo Yuden
CGHMK107B7102KAHT
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 100VDC - X7R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 100VDC - X7R - 0603 - Tape&Reel
Search Keywords: CGHMK107B7102KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK107B7102KAHT
-
Alias/AKA:HMK107B7102KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is CGHMK107B7102KAHT RoHS compliant?
Yes, CGHMK107B7102KAHT is RoHS compliant.
What is the lead time for CGHMK107B7102KAHT?
The standard lead time for CGHMK107B7102KAHT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0291
8,000
$0.0258
12,000
$0.0248
28,000 +
$0.0230
Click for Quote
Log in
to unlock special pricing