- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK105CG270JV-F
CGHMK105CG270JV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 27pF ±5% - 100VDC - C0G - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multi Layer Ceramic Capacitor - SMD - 27pF ±5% - 100VDC - C0G - 0402 - Tape&Reel
Search Keywords: CGHMK105CG270JVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK105CG270JV-F
-
Alias/AKA:HMK105CG270JV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0351
30,000
$0.0331
50,000
$0.0317
100,000
$0.0270
150,000
$0.0259
250,000 +
$0.0258
Click for Quote
Log in
to unlock special pricing