- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMJ316B7472KFHT
CGHMJ316B7472KFHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4700pf (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4700pf (+/-) 10% - 100VDC - X7R - 1206 - Tape&Reel
Search Keywords: CGHMJ316B7472KFHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMJ316B7472KFHT
-
Alias/AKA:HMJ316B7472KFHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,000
$0.1342
6,000
$0.1058
12,000
$0.1012
24,000
$0.0996
48,000
$0.0956
96,000
$0.0837
192,000
$0.0824
384,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing