- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMJ212KB7222KDHT
Taiyo Yuden
CGHMJ212KB7222KDHT
Multi Layer Ceramic Capacitor - SMD - 2200pf (+/-) 10% - 100VDC - X7R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 2200pf (+/-) 10% - 100VDC - X7R - 0805 - Tape&Reel
Search Keywords: CGHMJ212KB7222KDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMJ212KB7222KDHT
-
Alias/AKA:HMJ212KB7222KDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is CGHMJ212KB7222KDHT RoHS compliant?
Yes, CGHMJ212KB7222KDHT is RoHS compliant.
What is the lead time for CGHMJ212KB7222KDHT?
The standard lead time for CGHMJ212KB7222KDHT is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0789
8,000
$0.0756
12,000
$0.0744
28,000
$0.0714
52,000
$0.0606
100,000
$0.0583
152,000
$0.0581
252,000 +
$0.0580
Click for Quote
Log in
to unlock special pricing