- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFUMK316LD105KL-T
CFUMK316LD105KL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 1206 - Tape&Reel
Search Keywords: CFUMK316LD105KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFUMK316LD105KL-T
-
Alias/AKA:UMK316LD105KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2,000
$0.2314
4,000
$0.2280
6,000
$0.2246
8,000
$0.2188
10,000
$0.2155
26,000
$0.2101
50,000 +
$0.2070
Click for Quote
Log in
to unlock special pricing