Image is representational - see mfr. specs

CFUMK107SD332KA-T

Taiyo Yuden

Cap Ceramic 0.0033uF 50V SD 10% SMD 0603 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.0033uF 50V SD 10% SMD 0603 125°C T/R
Search Keywords: CFUMK107SD332KAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CFUMK107SD332KA-T
  • Alias/AKA:
    UMK107SD332KA-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.0033 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0732
8,000
$0.0700
12,000
$0.0690
28,000
$0.0662
52,000
$0.0636
100,000
$0.0634
152,000
$0.0632
252,000 +
$0.0627
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!