- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFUMK107SD122JA-T
Taiyo Yuden
CFUMK107SD122JA-T
Cap Ceramic 0.0012uF 50V SD 5% SMD 0603 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFUMK107SD122JA-T
-
Alias/AKA:UMK107SD122JA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0012 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:5 %