- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFUMK105SD561JV-F
CFUMK105SD561JV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 560pF ±5% - 50VDC - - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 560pF ±5% - 50VDC - - 0402 - Tape&Reel
Search Keywords: CFUMK105SD561JVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFUMK105SD561JV-F
-
Alias/AKA:UMK105SD561JV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0562
30,000
$0.0532
50,000
$0.0524
100,000
$0.0511
150,000
$0.0503
250,000 +
$0.0495
Click for Quote
Log in
to unlock special pricing