- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFTMK316SD823KL-T
CFTMK316SD823KL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.082uF ±10% - 25VDC - - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.082uF ±10% - 25VDC - - 1206 - Tape&Reel
Search Keywords: CFTMK316SD823KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFTMK316SD823KL-T
-
Alias/AKA:TMK316SD823KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,000
$0.1318
4,000
$0.1261
6,000
$0.1242
8,000
$0.1223
26,000
$0.1192
50,000
$0.1145
100,000
$0.1128
150,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing