- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFTMK316SD473JF-T
CFTMK316SD473JF-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.047uF ±5% - 25VDC - - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.047uF ±5% - 25VDC - - 1206 - Tape&Reel
Search Keywords: CFTMK316SD473JFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFTMK316SD473JF-T
-
Alias/AKA:TMK316SD473JF-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,000
$0.1325
6,000
$0.1306
9,000
$0.1287
12,000
$0.1252
27,000
$0.1249
51,000
$0.1203
102,000
$0.1200
150,000 +
$0.1187
Click for Quote
Log in
to unlock special pricing