- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFTMK316SD104KL-T
CFTMK316SD104KL-T
Taiyo Yuden
Cap Ceramic 0.1uF 25V SD 10% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.1uF 25V SD 10% Pad SMD 1206 125°C T/R
Search Keywords: CFTMK316SD104KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFTMK316SD104KL-T
-
Alias/AKA:TMK316SD104KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.1 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$0.1445
4,000
$0.1393
6,000
$0.1340
8,000
$0.1282
26,000
$0.1200
50,000
$0.1194
100,000
$0.1188
150,000 +
$0.1182
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments