- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFTMK107SD222KA-T
CFTMK107SD222KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 25VDC - - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 25VDC - - 0603 - Tape&Reel
Search Keywords: CFTMK107SD222KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFTMK107SD222KA-T
-
Alias/AKA:TMK107SD222KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.0589
8,000
$0.0564
12,000
$0.0562
28,000
$0.0533
52,000
$0.0532
100,000
$0.0512
152,000
$0.0511
252,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing