- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFTMK105SD122JV-F
CFTMK105SD122JV-F
Taiyo Yuden
Cap Ceramic 0.0012uF 25V SD 5% SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0012uF 25V SD 5% SMD 0402 125°C T/R
Search Keywords: CFTMK105SD122JVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFTMK105SD122JV-F
-
Alias/AKA:TMK105SD122JV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.0012 uF
-
Voltage:25 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10,000
$0.0674
20,000
$0.0641
40,000
$0.0609
80,000 +
$0.0578
Click for Quote
Log in
to unlock special pricing