- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFLMK212SD683JG-T
CFLMK212SD683JG-T
Taiyo Yuden
Cap Ceramic 0.068uF 10V SD 5% SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.068uF 10V SD 5% SMD 0805 125°C T/R
Search Keywords: CFLMK212SD683JGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFLMK212SD683JG-T
-
Alias/AKA:LMK212SD683JG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.068 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,000
$0.075
6,000
$0.074
9,000
$0.072
12,000
$0.071
27,000
$0.069
51,000
$0.068
102,000
$0.067
150,000 +
$0.065
Click for Quote
Log in
to unlock special pricing