- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFLMK212SD473KD-T
CFLMK212SD473KD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 10VDC - - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 10VDC - - 0805 - Tape&Reel
Search Keywords: CFLMK212SD473KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFLMK212SD473KD-T
-
Alias/AKA:LMK212SD473KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0879
8,000
$0.0841
12,000
$0.0828
28,000
$0.0795
52,000
$0.0763
100,000
$0.0752
152,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing