- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFLMK212SD473JD-T
CFLMK212SD473JD-T
Taiyo Yuden
Cap Ceramic 0.047uF 10V SD 5% SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.047uF 10V SD 5% SMD 0805 125°C T/R
Search Keywords: CFLMK212SD473JDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFLMK212SD473JD-T
-
Alias/AKA:LMK212SD473JD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.047 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,825
Can Ship immediately
Buy all 3,825 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3825
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.1148
4,000
$0.1044
8,000
$0.0922
12,000
$0.0888
28,000
$0.0834
52,000
$0.0810
100,000
$0.0806
152,000 +
$0.0802
Click for Quote
Log in
to unlock special pricing