- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFLMK107SD223KA-T
CFLMK107SD223KA-T
Taiyo Yuden
Cap Ceramic 0.022uF 10V SD 10% SMD 0603 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.022uF 10V SD 10% SMD 0603 125°C T/R
Search Keywords: CFLMK107SD223KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFLMK107SD223KA-T
-
Alias/AKA:LMK107SD223KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.022 uF
-
Voltage:10 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0653
8,000
$0.0625
12,000
$0.0616
28,000
$0.0590
52,000
$0.0589
100,000
$0.0567
152,000
$0.0566
252,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing