- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFJMK105SD272KP-F
CFJMK105SD272KP-F
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 2700pF (+/-) 10% - 6.3VDC - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 2700pF (+/-) 10% - 6.3VDC - 0402 - Tape&Reel
Search Keywords: CFJMK105SD272KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFJMK105SD272KP-F
-
Alias/AKA:JMK105SD272KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10,000
$0.1238
20,000
$0.1177
40,000
$0.1118
80,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing